
063C | |
|---|---|
DigiKey Part Number | 145-063C-ND |
Manufacturer | |
Manufacturer Product Number | 063C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 063C Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.248" (57.10mm) |
Packaging Bulk | Diameter - Inside 2.106" |
Part Status Active | Diameter - Outside 2.168" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,25700 € | 12,85 € |
| 100 | 0,24100 € | 24,10 € |
| 250 | 0,22252 € | 55,63 € |
| 800 | 0,20269 € | 162,15 € |
| 1.600 | 0,19251 € | 308,02 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

