
063A | |
|---|---|
DigiKey Part Number | 145-063A-ND |
Manufacturer | |
Manufacturer Product Number | 063A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.248" (57.10mm) |
Packaging Bulk | Diameter - Inside 2.106" |
Part Status Active | Diameter - Outside 2.168" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,19070 € | 19,07 € |
| 250 | 0,17584 € | 43,96 € |
| 800 | 0,15983 € | 127,86 € |
| 1.600 | 0,15163 € | 242,61 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

