
0631218WN | |
|---|---|
DigiKey Part Number | RPC8712-ND |
Manufacturer | |
Manufacturer Product Number | 0631218WN |
Description | NUT NYLON 5/16"-18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Nut 1.370" (34.80mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0631218WN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | 5/16"-18 | |
Width | 1.370" (34.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21180 € | 52,95 € |
| 500 | 0,20008 € | 100,04 € |
| 1.000 | 0,18958 € | 189,58 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

