
062B | |
|---|---|
DigiKey Part Number | 145-062B-ND |
Manufacturer | |
Manufacturer Product Number | 062B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 062B Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.248" (57.10mm) |
Packaging Bulk | Diameter - Inside 2.012" |
Part Status Active | Diameter - Outside 2.085" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,20600 € | 20,60 € |
| 250 | 0,19004 € | 47,51 € |
| 850 | 0,17204 € | 146,23 € |
| 1.700 | 0,16331 € | 277,63 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

