
0625020WNA | |
|---|---|
DigiKey Part Number | RPC8707-ND |
Manufacturer | |
Manufacturer Product Number | 0625020WNA |
Description | NUT NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Nut 1.090" (27.69mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0625020WNA Models |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Thickness 0.630" (16.00mm) |
Series | Width 1.090" (27.69mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16360 € | 4,09 € |
| 50 | 0,15240 € | 7,62 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

