


0625020WN | |
|---|---|
DigiKey Part Number | RPC7385-ND |
Manufacturer | |
Manufacturer Product Number | 0625020WN |
Description | NUT NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0625020WN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread Size | 1/4"-20 | |
Thickness | 0.818" (20.78mm) | |
Width | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18256 € | 45,64 € |
| 500 | 0,17230 € | 86,15 € |
| 1.000 | 0,16314 € | 163,14 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

