
061A | |
|---|---|
DigiKey Part Number | 145-061A-ND |
Manufacturer | |
Manufacturer Product Number | 061A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 061A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.310" (58.67mm) |
Packaging Bulk | Diameter - Inside 2.091" |
Part Status Active | Diameter - Outside 2.160" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,35280 € | 8,82 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,31020 € | 31,02 € |
| 250 | 0,28692 € | 71,73 € |
| 500 | 0,27144 € | 135,72 € |
| 1.000 | 0,25760 € | 257,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

