
060A | |
|---|---|
DigiKey Part Number | 145-060A-ND |
Manufacturer | |
Manufacturer Product Number | 060A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.122" (53.90mm) |
Packaging Bulk | Diameter - Inside 1.937" |
Part Status Active | Diameter - Outside 2.020" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,20600 € | 20,60 € |
| 250 | 0,19004 € | 47,51 € |
| 500 | 0,17940 € | 89,70 € |
| 1.000 | 0,16990 € | 169,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

