
0601032WN | |
|---|---|
DigiKey Part Number | RPC8702-ND |
Manufacturer | |
Manufacturer Product Number | 0601032WN |
Description | NUT NYLON #10-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Nut 0.900" (22.86mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0601032WN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | #10-32 | |
Width | 0.900" (22.86mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21200 € | 1,06 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,15520 € | 15,52 € |
| 250 | 0,14284 € | 35,71 € |
| 500 | 0,13464 € | 67,32 € |
| 1.000 | 0,12731 € | 127,31 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

