
0601024WNA | |
|---|---|
DigiKey Part Number | RPC8698-ND |
Manufacturer | |
Manufacturer Product Number | 0601024WNA |
Description | NUT NYLON #10-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-24 Nut 1.090" (27.69mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0601024WNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | #10-24 | |
Thickness | 0.630" (16.00mm) | |
Width | 1.090" (27.69mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,19660 € | 19,66 € |
| 250 | 0,18120 € | 45,30 € |
| 500 | 0,17104 € | 85,52 € |
| 1.000 | 0,16193 € | 161,93 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

