
0600832DLWN | |
|---|---|
DigiKey Part Number | RPC8692-ND |
Manufacturer | |
Manufacturer Product Number | 0600832DLWN |
Description | NUT LOCKNUT NYLON #8-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Locknut Nut 0.625" (15.88mm) 5/8" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0600832DLWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #8-32 | |
Thickness | 0.313" (7.95mm) | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14370 € | 14,37 € |
| 250 | 0,13220 € | 33,05 € |
| 500 | 0,12454 € | 62,27 € |
| 1.000 | 0,11773 € | 117,73 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

