
0600832DECOWN | |
|---|---|
DigiKey Part Number | RPC8691-ND |
Manufacturer | |
Manufacturer Product Number | 0600832DECOWN |
Description | NUT NYLON #8-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Nut 0.625" (15.88mm) 5/8" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0600832DECOWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | #8-32 | |
Thickness | 0.313" (7.95mm) | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12129 € | 121,29 € |
| Unit Price without VAT: | 0,12129 € |
|---|---|
| Unit Price with VAT: | 0,14434 € |

