
0600632DLWN | |
|---|---|
DigiKey Part Number | RPC8689-ND |
Manufacturer | |
Manufacturer Product Number | 0600632DLWN |
Description | NUT LOCKNUT NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Locknut Nut 0.625" (15.88mm) 5/8" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0600632DLWN Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Thickness 0.313" (7.95mm) |
Series | Width 0.625" (15.88mm) 5/8" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,14190 € | 14,19 € |
| 250 | 0,13056 € | 32,64 € |
| 500 | 0,12300 € | 61,50 € |
| 1.000 | 0,11627 € | 116,27 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

