
0600632DECOWN | |
|---|---|
DigiKey Part Number | RPC8688-ND |
Manufacturer | |
Manufacturer Product Number | 0600632DECOWN |
Description | NUT NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Nut 0.625" (15.88mm) 5/8" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0600632DECOWN Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Thickness 0.313" (7.95mm) |
Series | Width 0.625" (15.88mm) 5/8" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14890 € | 14,89 € |
| 250 | 0,13696 € | 34,24 € |
| 500 | 0,12912 € | 64,56 € |
| 1.000 | 0,12207 € | 122,07 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

