
0600440DLWN | |
|---|---|
DigiKey Part Number | RPC8686-ND |
Manufacturer | |
Manufacturer Product Number | 0600440DLWN |
Description | NUT LOCKNUT NYLON #4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #4-40 Locknut Nut 0.625" (15.88mm) 5/8" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0600440DLWN Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Thickness 0.313" (7.95mm) |
Series | Width 0.625" (15.88mm) 5/8" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,16230 € | 16,23 € |
| 250 | 0,14948 € | 37,37 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,13332 € | 133,32 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

