
0600440DECOWN | |
|---|---|
DigiKey Part Number | RPC8685-ND |
Manufacturer | |
Manufacturer Product Number | 0600440DECOWN |
Description | NUT NYLON #4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #4-40 Nut 0.625" (15.88mm) 5/8" Nylon |
EDA/CAD Models | 0600440DECOWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | #4-40 | |
Thickness | 0.313" (7.95mm) | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13499 € | 134,99 € |
| Unit Price without VAT: | 0,13499 € |
|---|---|
| Unit Price with VAT: | 0,16064 € |

