
05M100150CNB | |
|---|---|
DigiKey Part Number | RPC8680-ND |
Manufacturer | |
Manufacturer Product Number | 05M100150CNB |
Description | NUT HEX NYLON M10X1.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Nut 0.669" (17.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 05M100150CNB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M10x1.5 | |
Thickness | 0.709" (18.00mm) | |
Width | 0.669" (17.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46600 € | 2,33 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,37100 € | 18,55 € |
| 100 | 0,34850 € | 34,85 € |
| 250 | 0,32256 € | 80,64 € |
| 500 | 0,30532 € | 152,66 € |
| 1.000 | 0,28990 € | 289,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

