
05M060100LCN | |
|---|---|
DigiKey Part Number | RPC8676-ND |
Manufacturer | |
Manufacturer Product Number | 05M060100LCN |
Description | NUT LOCKNUT NYLON M6X1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M6x1 Locknut Nut 0.394" (10.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 05M060100LCN Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Thickness 0.472" (12.00mm) |
Series | Width 0.394" (10.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,13600 € | 34,00 € |
| 500 | 0,12814 € | 64,07 € |
| 1.000 | 0,12116 € | 121,16 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

