M6x1 Hex Nut 0.394" (10.00mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05M060100CNB

DigiKey Part Number
RPC8675-ND
Manufacturer
Manufacturer Product Number
05M060100CNB
Description
NUT HEX NYLON M6X1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
M6x1 Hex Nut 0.394" (10.00mm) Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
M6x1
Thickness
0.472" (12.00mm)
Width
0.394" (10.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
50,20400 €1,02 €
100,18900 €1,89 €
250,17160 €4,29 €
500,15980 €7,99 €
1000,14970 €14,97 €
2500,13768 €34,42 €
5000,12976 €64,88 €
1.0000,12269 €122,69 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €