
05M060100CN | |
|---|---|
DigiKey Part Number | RPC8674-ND |
Manufacturer | |
Manufacturer Product Number | 05M060100CN |
Description | NUT HEX NYLON M6X1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Nut 0.394" (10.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 05M060100CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M6x1 | |
Thickness | 0.472" (12.00mm) | |
Width | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,13550 € | 13,55 € |
| 250 | 0,12456 € | 31,14 € |
| 500 | 0,11736 € | 58,68 € |
| 1.000 | 0,11090 € | 110,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

