
05M050080LCN | |
|---|---|
DigiKey Part Number | RPC8673-ND |
Manufacturer | |
Manufacturer Product Number | 05M050080LCN |
Description | NUT LOCKNUT NYLON M5X0.8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Locknut Nut 0.315" (8.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 05M050080LCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M5x0.8 | |
Thickness | 0.394" (10.00mm) | |
Width | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13800 € | 13,80 € |
| 250 | 0,12680 € | 31,70 € |
| 500 | 0,11948 € | 59,74 € |
| 1.000 | 0,11292 € | 112,92 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

