
059B | |
|---|---|
DigiKey Part Number | 145-059B-ND |
Manufacturer | |
Manufacturer Product Number | 059B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 059B Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.031" (51.59mm) |
Packaging Bulk | Diameter - Inside 1.760" |
Part Status Active | Diameter - Outside 1.825" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,19720 € | 19,72 € |
| 250 | 0,18176 € | 45,44 € |
| 500 | 0,17158 € | 85,79 € |
| 1.000 | 0,16246 € | 162,46 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

