
059A | |
|---|---|
DigiKey Part Number | 145-059A-ND |
Manufacturer | |
Manufacturer Product Number | 059A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.031" (51.59mm) |
Packaging Bulk | Diameter - Inside 1.760" |
Part Status Active | Diameter - Outside 1.825" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,14180 € | 14,18 € |
| 250 | 0,13052 € | 32,63 € |
| 500 | 0,12304 € | 61,52 € |
| 1.000 | 0,11637 € | 116,37 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

