
058A | |
|---|---|
DigiKey Part Number | 145-058A-ND |
Manufacturer | |
Manufacturer Product Number | 058A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 058A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.122" (53.90mm) | |
Diameter - Inside | 1.890" | |
Diameter - Outside | 1.958" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,17988 € | 44,97 € |
| 900 | 0,16203 € | 145,83 € |
| 1.800 | 0,15381 € | 276,86 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

