
057A | |
|---|---|
DigiKey Part Number | 145-057A-ND |
Manufacturer | |
Manufacturer Product Number | 057A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 057A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.031" (51.59mm) | |
Diameter - Inside | 1.819" | |
Diameter - Outside | 1.870" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,17380 € | 17,38 € |
| 250 | 0,16000 € | 40,00 € |
| 500 | 0,15092 € | 75,46 € |
| 1.000 | 0,14280 € | 142,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

