
056C | |
|---|---|
DigiKey Part Number | 145-056C-ND |
Manufacturer | |
Manufacturer Product Number | 056C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 056C Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.937" (49.20mm) |
Packaging Bulk | Diameter - Inside 1.685" |
Part Status Active | Diameter - Outside 1.750" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,17160 € | 17,16 € |
| 250 | 0,15800 € | 39,50 € |
| 500 | 0,14904 € | 74,52 € |
| 1.000 | 0,14102 € | 141,02 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

