
055E | |
|---|---|
DigiKey Part Number | 145-055E-ND |
Manufacturer | |
Manufacturer Product Number | 055E |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 055E Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.875" (47.63mm) |
Packaging Bulk | Diameter - Inside 1.618" |
Part Status Active | Diameter - Outside 1.673" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,15260 € | 15,26 € |
| 250 | 0,14036 € | 35,09 € |
| 500 | 0,13232 € | 66,16 € |
| 1.000 | 0,12512 € | 125,12 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

