
055A | |
|---|---|
DigiKey Part Number | 145-055A-ND |
Manufacturer | |
Manufacturer Product Number | 055A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.875" (47.63mm) | |
Diameter - Inside | 1.618" | |
Diameter - Outside | 1.673" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,15450 € | 15,45 € |
| 250 | 0,14212 € | 35,53 € |
| 500 | 0,13398 € | 66,99 € |
| 1.000 | 0,12670 € | 126,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

