
055006622003 | |
|---|---|
DigiKey Part Number | 145-055006622003-ND |
Manufacturer | |
Manufacturer Product Number | 055006622003 |
Description | COVER PLUG A=6.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.260" (6.60mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | 0.260" (6.60mm) | |
Flange Diameter | 0.295" (7.49mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14606 € | 146,06 € |
| Unit Price without VAT: | 0,14606 € |
|---|---|
| Unit Price with VAT: | 0,17381 € |

