
0550020CNB | |
|---|---|
DigiKey Part Number | RPC8666-ND |
Manufacturer | |
Manufacturer Product Number | 0550020CNB |
Description | NUT HEX NYLON 1/2"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/2"-20 Hex Nut 0.750" (19.05mm) 3/4" Nylon |
Category | Thread Size 1/2"-20 |
Manufacturer Essentra Components | Thickness 0.810" (20.57mm) |
Series | Width 0.750" (19.05mm) 3/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41736 € | 208,68 € |
| Unit Price without VAT: | 0,41736 € |
|---|---|
| Unit Price with VAT: | 0,49666 € |

