
054D | |
|---|---|
DigiKey Part Number | 145-054D-ND |
Manufacturer | |
Manufacturer Product Number | 054D |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 054D Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.780" (45.21mm) |
Packaging Bulk | Diameter - Inside 1.535" |
Part Status Active | Diameter - Outside 1.602" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14720 € | 14,72 € |
| 250 | 0,13548 € | 33,87 € |
| 500 | 0,12768 € | 63,84 € |
| 1.000 | 0,12070 € | 120,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

