
054A | |
|---|---|
DigiKey Part Number | 145-054A-ND |
Manufacturer | |
Manufacturer Product Number | 054A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.780" (45.21mm) | |
Diameter - Inside | 1.535" | |
Diameter - Outside | 1.602" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,15940 € | 7,97 € |
| 100 | 0,14910 € | 14,91 € |
| 250 | 0,13716 € | 34,29 € |
| 500 | 0,12928 € | 64,64 € |
| 1.000 | 0,12222 € | 122,22 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

