
0543714CNB | |
|---|---|
DigiKey Part Number | 145-0543714CNB-ND |
Manufacturer | |
Manufacturer Product Number | 0543714CNB |
Description | NUT HEX NYLON 7/16"-14 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7/16"-14 Hex Nut 0.750" (19.05mm) 3/4" Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 7/16"-14 | |
Thickness | 0.810" (20.57mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46274 € | 231,37 € |
| Unit Price without VAT: | 0,46274 € |
|---|---|
| Unit Price with VAT: | 0,55066 € |

