
054070269903 | |
|---|---|
DigiKey Part Number | 145-054070269903-ND |
Manufacturer | |
Manufacturer Product Number | 054070269903 |
Description | 7.2 MM DIA PUSH-IN PLUG LDPE BLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.283" (7.20mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Hole Diameter 0.283" (7.20mm) |
Part Status Active | Flange Diameter 0.472" (12.00mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20810 € | 104,05 € |
| Unit Price without VAT: | 0,20810 € |
|---|---|
| Unit Price with VAT: | 0,24764 € |

