
053C | |
|---|---|
DigiKey Part Number | 145-053C-ND |
Manufacturer | |
Manufacturer Product Number | 053C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 053C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.748" (44.40mm) | |
Diameter - Inside | 1.531" | |
Diameter - Outside | 1.600" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13324 € | 33,31 € |
| 500 | 0,12552 € | 62,76 € |
| 1.000 | 0,11866 € | 118,66 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

