
053A | |
|---|---|
DigiKey Part Number | 145-053A-ND |
Manufacturer | |
Manufacturer Product Number | 053A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.748" (44.40mm) |
Packaging Bulk | Diameter - Inside 1.531" |
Part Status Active | Diameter - Outside 1.600" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,14300 € | 14,30 € |
| 250 | 0,13156 € | 32,89 € |
| 500 | 0,12396 € | 61,98 € |
| 1.000 | 0,11718 € | 117,18 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

