
0537524CNB | |
|---|---|
DigiKey Part Number | RPC8660-ND |
Manufacturer | |
Manufacturer Product Number | 0537524CNB |
Description | NUT HEX NYLON 3/8"-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3/8"-24 Hex Nut 0.560" (14.22mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 3/8"-24 | |
Width | 0.560" (14.22mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,22780 € | 22,78 € |
| 250 | 0,21016 € | 52,54 € |
| 500 | 0,19850 € | 99,25 € |
| 1.000 | 0,18808 € | 188,08 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

