3/8"-16 Nut 0.625" (15.88mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8"-16 Nut 0.625" (15.88mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

0537516LCN

DigiKey Part Number
RPC7384-ND
Manufacturer
Manufacturer Product Number
0537516LCN
Description
NUT NYLON 3/8"-16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/8"-16 Nut 0.625" (15.88mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0537516LCN Models
Product Attributes
Filter Similar Products
Category
Thread Size
3/8"-16
Manufacturer
Essentra Components
Thickness
0.593" (15.06mm)
Series
Width
0.625" (15.88mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.035
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,45000 €2,25 €
100,41800 €4,18 €
250,38160 €9,54 €
500,35700 €17,85 €
1000,33550 €33,55 €
2500,31036 €77,59 €
5000,29372 €146,86 €
1.0000,27885 €278,85 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €