3/8"-16 Nut 0.563" (14.30mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8"-16 Nut 0.563" (14.30mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

0537516CN

DigiKey Part Number
RPC7383-ND
Manufacturer
Manufacturer Product Number
0537516CN
Description
NUT NYLON 3/8"-16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/8"-16 Nut 0.563" (14.30mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0537516CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread Size
3/8"-16
Thickness
0.604" (15.34mm)
Width
0.563" (14.30mm)
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38800 €1,94 €
100,36100 €3,61 €
250,32880 €8,22 €
500,30780 €15,39 €
1000,28880 €28,88 €
2500,26696 €66,74 €
5000,25244 €126,22 €
1.0000,23947 €239,47 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €