
0531218LCNB | |
|---|---|
DigiKey Part Number | RPC8655-ND |
Manufacturer | |
Manufacturer Product Number | 0531218LCNB |
Description | NUT LOCKNUT NYLON 5/16"-18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Locknut Nut 0.500" (12.70mm) 1/2" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | 5/16"-18 | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34280 € | 8,57 € |
| 50 | 0,32080 € | 16,04 € |
| 100 | 0,30110 € | 30,11 € |
| 250 | 0,27844 € | 69,61 € |
| 500 | 0,26336 € | 131,68 € |
| 1.000 | 0,24988 € | 249,88 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

