
0525020CN | |
|---|---|
DigiKey Part Number | RPC8648-ND |
Manufacturer | |
Manufacturer Product Number | 0525020CN |
Description | NUT HEX NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0525020CN Models |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Width 0.425" (10.80mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,08356 € | 20,89 € |
| 500 | 0,07856 € | 39,28 € |
| 1.000 | 0,07410 € | 74,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

