
0525018CN | |
|---|---|
DigiKey Part Number | RPC8647-ND |
Manufacturer | |
Manufacturer Product Number | 0525018CN |
Description | NUT HEX NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Nut 0.750" (19.05mm) 3/4" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0525018CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thickness | 0.810" (20.57mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,31870 € | 31,87 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,27884 € | 139,42 € |
| 1.000 | 0,26463 € | 264,63 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

