
051E | |
|---|---|
DigiKey Part Number | 145-051E-ND |
Manufacturer | |
Manufacturer Product Number | 051E |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.748" (44.40mm) |
Packaging Bulk | Diameter - Inside 1.449" |
Part Status Active | Diameter - Outside 1.517" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16360 € | 4,09 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13124 € | 32,81 € |
| 500 | 0,12364 € | 61,82 € |
| 1.000 | 0,11688 € | 116,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

