
0501032CN | |
|---|---|
DigiKey Part Number | RPC8644-ND |
Manufacturer | |
Manufacturer Product Number | 0501032CN |
Description | NUT HEX NYLON #10-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0501032CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #10-32 | |
Thickness | 0.400" (10.16mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,09284 € | 23,21 € |
| 500 | 0,08732 € | 43,66 € |
| 1.000 | 0,08239 € | 82,39 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

