
0501024SCN | |
|---|---|
DigiKey Part Number | RPC8643-ND |
Manufacturer | |
Manufacturer Product Number | 0501024SCN |
Description | NUT THUMB NYLON #10-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-24 Thumb Nut 0.400" (10.16mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0501024SCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #10-24 | |
Thickness | 0.359" (9.12mm) | |
Width | 0.400" (10.16mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11930 € | 11,93 € |
| 250 | 0,10960 € | 27,40 € |
| 500 | 0,10318 € | 51,59 € |
| 1.000 | 0,09744 € | 97,44 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

