
0501024LCNB | |
|---|---|
DigiKey Part Number | 145-0501024LCNB-ND |
Manufacturer | |
Manufacturer Product Number | 0501024LCNB |
Description | NUT HEX NYLON #10-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Nut 0.365" (9.27mm) Nylon |
Category | Thread Size #10-24 |
Manufacturer Essentra Components | Thickness 0.400" (10.16mm) |
Series | Width 0.365" (9.27mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11718 € | 58,59 € |
| Unit Price without VAT: | 0,11718 € |
|---|---|
| Unit Price with VAT: | 0,13944 € |

