
0501024CNB | |
|---|---|
DigiKey Part Number | RPC8642-ND |
Manufacturer | |
Manufacturer Product Number | 0501024CNB |
Description | NUT HEX NYLON #10-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Nut Nylon |
Datasheet | Datasheet |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Thickness 0.400" (10.16mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08216 € | 20,54 € |
| 500 | 0,07722 € | 38,61 € |
| 1.000 | 0,07283 € | 72,83 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

