
0501024CN | |
|---|---|
DigiKey Part Number | RPC8641-ND |
Manufacturer | |
Manufacturer Product Number | 0501024CN |
Description | NUT HEX NYLON #10-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0501024CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #10-24 | |
Thickness | 0.400" (10.16mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,08350 € | 8,35 € |
| 250 | 0,07652 € | 19,13 € |
| 500 | 0,07190 € | 35,95 € |
| 1.000 | 0,06777 € | 67,77 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

