


0500832SCN | |
|---|---|
DigiKey Part Number | RPC7378-ND |
Manufacturer | |
Manufacturer Product Number | 0500832SCN |
Description | NUT NYLON #8-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0500832SCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread Size | #8-32 | |
Thickness | 0.390" (9.91mm) | |
Width | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09476 € | 94,76 € |
| Unit Price without VAT: | 0,09476 € |
|---|---|
| Unit Price with VAT: | 0,11276 € |

