
0500832LCNB | |
|---|---|
DigiKey Part Number | 145-0500832LCNB-ND |
Manufacturer | |
Manufacturer Product Number | 0500832LCNB |
Description | NUT HEX NYLON #8-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.330" (8.38mm) Nylon |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Thickness 0.375" (9.53mm) 3/8" |
Series | Width 0.330" (8.38mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,13170 € | 13,17 € |
| 250 | 0,12116 € | 30,29 € |
| 500 | 0,11410 € | 57,05 € |
| 1.000 | 0,10783 € | 107,83 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

